SFR2500001002FA500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 580
Unit Price: R1,85000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R2,35000
Datasheet
10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001002FA500

DigiKey Part Number
56-SFR2500001002FA500CT-ND - Cut Tape (CT)
56-SFR2500001002FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001002FA500
Description
RES 10K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,49600R14,96
25R1,25040R31,26
50R1,09900R54,95
100R0,97130R97,13
250R0,83012R207,53
500R0,74172R370,86
1 000R0,66661R666,61
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,53255R2 662,75
10 000R0,48868R4 886,80
15 000R0,46614R6 992,10
25 000R0,44065R11 016,25
35 000R0,42545R14 890,75
50 000R0,41060R20 530,00
Manufacturers Standard Package