
SFR16S0008203FR500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0008203FR500TR-ND - Tape & Reel (TR) 56-SFR16S0008203FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0008203FR500 |
Description | RES 820K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,66400 | R16,64 |
| 25 | R1,39120 | R34,78 |
| 50 | R1,22660 | R61,33 |
| 100 | R1,08390 | R108,39 |
| 250 | R0,92760 | R231,90 |
| 500 | R0,82978 | R414,89 |
| 1 000 | R0,74627 | R746,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,51824 | R2 591,20 |
| 10 000 | R0,45826 | R4 582,60 |
| 15 000 | R0,42780 | R6 417,00 |
| 25 000 | R0,39364 | R9 841,00 |
| 35 000 | R0,39279 | R13 747,65 |

