
SFR16S0004703JA500 | |
|---|---|
DigiKey Part Number | BC4331CT-ND - Cut Tape (CT) BC4331TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0004703JA500 |
Description | RES 470K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,41200 | R14,12 |
| 25 | R1,18320 | R29,58 |
| 50 | R1,03840 | R51,92 |
| 100 | R0,91580 | R91,58 |
| 250 | R0,78308 | R195,77 |
| 500 | R0,69938 | R349,69 |
| 1 000 | R0,62813 | R628,13 |

