SFR16S0002709JA100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 000
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,39721
Datasheet
Image for SFR16S0002709JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002709JA100

DigiKey Part Number
56-SFR16S0002709JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0002709JA100
Description
SFR16S 5% A1 27R
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types