SFR16S0002204JA500 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Vishay Beyschlag/Draloric/BC Components
cms-in-stock: 1 854
Unit Price: R2,35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
cms-in-stock: 0
Unit Price: R0,39721
Datasheet
2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
cms-photo-disclaimer

SFR16S0002204JA500

cms-digikey-product-number
SFR16S0002204JA500-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
SFR16S0002204JA500
cms-description
RES 2.2M OHM 1/2W 5% AXIAL
cms-standard-lead-time
19 Weeks
cms-customer-reference
cms-detailed-description
2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Box (TB)
cms-quantityUnit Pricecms-ext-price
5 000R0,39721R1 986,05
cms-manufacturer-standard-package