SFR16S0001603JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,39721
Datasheet
160 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001603JA500

DigiKey Part Number
SFR16S0001603JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001603JA500
Description
RES 160K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,39721R1 986,05
Manufacturers Standard Package