
PR02000205109JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000205109JR500TR-ND - Tape & Reel (TR) 56-PR02000205109JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000205109JR500 |
Description | RES 51 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000205109JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R4,08300 | R40,83 |
| 25 | R3,46160 | R86,54 |
| 50 | R3,06840 | R153,42 |
| 100 | R2,73070 | R273,07 |
| 250 | R2,36196 | R590,49 |
| 500 | R2,13108 | R1 065,54 |
| 1 000 | R1,93448 | R1 934,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,58455 | R7 922,75 |
| 10 000 | R1,47013 | R14 701,30 |
| 15 000 | R1,41138 | R21 170,70 |
| 25 000 | R1,34491 | R33 622,75 |
| 35 000 | R1,30530 | R45 685,50 |
| 50 000 | R1,26661 | R63 330,50 |

