
PR02000204708JA100 | |
|---|---|
DigiKey Part Number | BC4806CT-ND - Cut Tape (CT) BC4806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000204708JA100 |
Description | RES 4.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204708JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,83100 | R38,31 |
| 25 | R3,24000 | R81,00 |
| 50 | R2,87020 | R143,51 |
| 100 | R2,55250 | R255,25 |
| 250 | R2,20604 | R551,51 |
| 500 | R1,98892 | R994,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,80441 | R1 804,41 |
| 2 000 | R1,64747 | R3 294,94 |
| 3 000 | R1,56680 | R4 700,40 |
| 5 000 | R1,47556 | R7 377,80 |
| 7 000 | R1,42119 | R9 948,33 |
| 10 000 | R1,36805 | R13 680,50 |

