2.4 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
PR01,2,3 2.4k Ohm

PR01000102401JR500

DigiKey Part Number
56-PR01000102401JR500TR-ND - Tape & Reel (TR)
56-PR01000102401JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000102401JR500
Description
RES 2.4K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000102401JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 339
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,63800R26,38
25R2,22480R55,62
50R1,96600R98,30
100R1,74590R174,59
250R1,50160R375,40
500R1,34902R674,51
1 000R1,21896R1 218,96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,98767R4 938,35
10 000R0,91202R9 120,20
15 000R0,87315R13 097,25
25 000R0,82918R20 729,50
35 000R0,80298R28 104,30
50 000R0,77738R38 869,00
Manufacturers Standard Package