
PR01000101108JA100 | |
|---|---|
DigiKey Part Number | 56-PR01000101108JA100CT-ND - Cut Tape (CT) 56-PR01000101108JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000101108JA100 |
Description | RES 1.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,85700 | R28,57 |
| 25 | R2,41320 | R60,33 |
| 50 | R2,13420 | R106,71 |
| 100 | R1,89550 | R189,55 |
| 250 | R1,63200 | R408,00 |
| 500 | R1,46732 | R733,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,32735 | R1 327,35 |
| 2 000 | R1,20813 | R2 416,26 |
| 3 000 | R1,14687 | R3 440,61 |
| 5 000 | R1,07757 | R5 387,85 |
| 7 000 | R1,03625 | R7 253,75 |
| 10 000 | R0,99589 | R9 958,90 |

