
PPTC2920E3250V15 | |
|---|---|
DigiKey Part Number | 56-PPTC2920E3250V15TR-ND - Tape & Reel (TR) 56-PPTC2920E3250V15CT-ND - Cut Tape (CT) 56-PPTC2920E3250V15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC2920E3250V15 |
Description | PTC POLYMER SMD 2920 2500MA 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 85 mOhms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2920 (7351 Metric), Concave |
Current - Max 1.5 W | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,62000 | R11,62 |
| 5 | R10,24200 | R51,21 |
| 10 | R9,68600 | R96,86 |
| 25 | R9,05760 | R226,44 |
| 50 | R8,62220 | R431,11 |
| 100 | R8,22300 | R822,30 |
| 500 | R7,42430 | R3 712,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R6,83181 | R10 247,72 |
| 3 000 | R6,57843 | R19 735,29 |
| 4 500 | R6,44016 | R28 980,72 |
| 7 500 | R6,27569 | R47 067,68 |
| 10 500 | R6,17293 | R64 815,76 |
| 15 000 | R6,06860 | R91 029,00 |

