Parametric Equivalent




NTCLE203E3474HB0 | |
|---|---|
DigiKey Part Number | BC2459-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3474HB0 |
Description | THERM NTC 470KOHM 4570K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3474HB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,79050 | R13 581,00 |


