NTCLE100E3472JT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R8,69590
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R6,36351
Datasheet
NTC Thermistor 4.7k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3472JT1

DigiKey Part Number
NTCLE100E3472JT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3472JT1
Description
THERM NTC 4.7KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3472JT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.55" (14.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,07403R18 222,09