

NTCC300E4123FT | |
|---|---|
DigiKey Part Number | BC3026TR-ND - Tape & Reel (TR) BC3026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCC300E4123FT |
Description | THERMISTOR NTC 12KOHM 3740K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R89,08000 | R89,08 |
| 5 | R79,99600 | R399,98 |
| 10 | R76,59900 | R765,99 |
| 25 | R72,57120 | R1 814,28 |
| 50 | R69,80880 | R3 490,44 |
| 100 | R67,28200 | R6 728,20 |
| 500 | R62,19460 | R31 097,30 |
| 1 000 | R60,29939 | R60 299,39 |

