680 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500006800JR500

DigiKey Part Number
PPC680ATR-ND - Tape & Reel (TR)
PPC680ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR2500006800JR500
Description
RES 680 OHM 1/3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 252
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,84000R28,40
25R2,39280R59,82
50R2,11400R105,70
100R1,87700R187,70
250R1,61720R404,30
500R1,45354R726,77
1 000R1,31458R1 314,58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,06702R5 335,10
Manufacturers Standard Package