
NFR2500005608JA500 | |
|---|---|
DigiKey Part Number | 56-NFR2500005608JA500CT-ND - Cut Tape (CT) 56-NFR2500005608JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500005608JA500 |
Description | NFR25 5% A5 5R6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,60500 | R26,05 |
| 25 | R2,19120 | R54,78 |
| 50 | R1,93240 | R96,62 |
| 100 | R1,71400 | R171,40 |
| 250 | R1,47472 | R368,68 |
| 500 | R1,32416 | R662,08 |
| 1 000 | R1,19661 | R1 196,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,96905 | R4 845,25 |

