
P6K-08F-TR | |
|---|---|
DigiKey Part Number | 39-P6K-08F-TR-ND - Tape & Reel (TR) 39-P6K-08F-TRCT-ND - Cut Tape (CT) 39-P6K-08F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6K-08F-TR |
Description | G6K'S SURFACE MOUNT SOCKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G6K-2P Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R157,12000 | R157,12 |
| 10 | R139,99400 | R1 399,94 |
| 25 | R133,69280 | R3 342,32 |
| 50 | R129,10520 | R6 455,26 |
| 100 | R124,67390 | R12 467,39 |
| 250 | R119,04492 | R29 761,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | R111,59181 | R100 432,63 |



