7.15 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C7158FCT00

DigiKey Part Number
56-MRS25000C7158FCT00CT-ND - Cut Tape (CT)
56-MRS25000C7158FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C7158FCT00
Description
RES 7.15 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 727
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,52100R25,21
25R2,12400R53,10
50R1,87860R93,93
100R1,66530R166,53
250R1,43172R357,93
500R1,28550R642,75
1 000R1,16116R1 161,16
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,93975R4 698,75
10 000R0,86731R8 673,10
15 000R0,83010R12 451,50
25 000R0,78801R19 700,25
35 000R0,76293R26 702,55
50 000R0,73842R36 921,00
Manufacturers Standard Package