47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4752FRP00

DigiKey Part Number
PPC47.5KZTR-ND - Tape & Reel (TR)
PPC47.5KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C4752FRP00
Description
RES 47.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C4752FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 591
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,67200R26,72
25R2,25840R56,46
50R1,99300R99,65
100R1,76780R176,78
250R1,52108R380,27
500R1,36650R683,25
1 000R1,23509R1 235,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,00095R5 004,75
10 000R0,92441R9 244,10
15 000R0,88508R13 276,20
25 000R0,84058R21 014,50
35 000R0,81408R28 492,80
50 000R0,78818R39 409,00
Manufacturers Standard Package