24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2492FCT00

DigiKey Part Number
BC4596CT-ND - Cut Tape (CT)
BC4596TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2492FCT00
Description
RES 24.9K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C2492FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 173
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,33600R23,36
25R1,96960R49,24
50R1,73420R86,71
100R1,53760R153,76
250R1,32148R330,37
500R1,18602R593,01
1 000R1,07041R1 070,41
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,86460R4 323,00
10 000R0,79728R7 972,80
15 000R0,76270R11 440,50
25 000R0,72358R18 089,50
35 000R0,70028R24 509,80
50 000R0,67750R33 875,00
Manufacturers Standard Package