
MRS25000C2008FRP00 | |
|---|---|
DigiKey Part Number | BC4046TR-ND - Tape & Reel (TR) BC4046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2008FRP00 |
Description | RES 2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,92400 | R29,24 |
| 25 | R2,47360 | R61,84 |
| 50 | R2,18460 | R109,23 |
| 100 | R1,93920 | R193,92 |
| 250 | R1,67032 | R417,58 |
| 500 | R1,50194 | R750,97 |
| 1 000 | R1,35894 | R1 358,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,10382 | R5 519,10 |
| 10 000 | R1,02042 | R10 204,20 |
| 15 000 | R0,97757 | R14 663,55 |
| 25 000 | R0,92911 | R23 227,75 |
| 35 000 | R0,90022 | R31 507,70 |
| 50 000 | R0,87200 | R43 600,00 |
| 60 000 | R0,85847 | R51 508,20 |
| 120 000 | R0,81203 | R97 443,60 |
| 125 000 | R0,80952 | R101 190,00 |

