
MRS25000C2002FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2002FC100CT-ND - Cut Tape (CT) 56-MRS25000C2002FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2002FC100 |
Description | RES 20K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,71300 | R77,13 |
| 25 | R6,56720 | R164,18 |
| 50 | R5,84780 | R292,39 |
| 100 | R5,23440 | R523,44 |
| 250 | R4,56464 | R1 141,16 |
| 500 | R4,14454 | R2 072,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,78762 | R3 787,62 |
| 2 000 | R3,48431 | R6 968,62 |
| 3 000 | R3,32848 | R9 985,44 |
| 5 000 | R3,15223 | R15 761,15 |
| 7 000 | R3,04719 | R21 330,33 |
| 10 000 | R2,94455 | R29 445,50 |

