
MRS25000C2002FCT00 | |
|---|---|
DigiKey Part Number | BC4043CT-ND - Cut Tape (CT) BC4043TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2002FCT00 |
Description | RES 20K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,33600 | R23,36 |
| 25 | R1,96960 | R49,24 |
| 50 | R1,73420 | R86,71 |
| 100 | R1,53760 | R153,76 |
| 250 | R1,32148 | R330,37 |
| 500 | R1,18602 | R593,01 |
| 1 000 | R1,07041 | R1 070,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,86460 | R4 323,00 |
| 10 000 | R0,79728 | R7 972,80 |
| 15 000 | R0,76270 | R11 440,50 |
| 25 000 | R0,72358 | R18 089,50 |
| 35 000 | R0,70028 | R24 509,80 |
| 50 000 | R0,67750 | R33 875,00 |

