
MRS25000C1339FRP00 | |
|---|---|
DigiKey Part Number | PPC13.3ZTR-ND - Tape & Reel (TR) PPC13.3ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1339FRP00 |
Description | RES 13.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,67200 | R26,72 |
| 25 | R2,25840 | R56,46 |
| 50 | R1,99300 | R99,65 |
| 100 | R1,76780 | R176,78 |
| 250 | R1,52108 | R380,27 |
| 500 | R1,36650 | R683,25 |
| 1 000 | R1,23509 | R1 235,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,00095 | R5 004,75 |
| 10 000 | R0,92441 | R9 244,10 |
| 15 000 | R0,88508 | R13 276,20 |
| 25 000 | R0,84058 | R21 014,50 |
| 35 000 | R0,81408 | R28 492,80 |
| 50 000 | R0,78818 | R39 409,00 |

