
MRS25000C1104FRP00 | |
|---|---|
DigiKey Part Number | PPC1.10MZTR-ND - Tape & Reel (TR) PPC1.10MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1104FRP00 |
Description | RES 1.1M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M1000FHEB | Vishay Dale | 1 010 | CMF1.10MHFCT-ND | R51,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,58000 | R4,58 |
| 10 | R2,86300 | R28,63 |
| 25 | R2,42160 | R60,54 |
| 50 | R2,14000 | R107,00 |
| 100 | R1,90110 | R190,11 |
| 250 | R1,63740 | R409,35 |
| 500 | R1,47250 | R736,25 |
| 1 000 | R1,33228 | R1 332,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,08241 | R5 412,05 |
| 10 000 | R1,00067 | R10 006,70 |
| 15 000 | R0,95870 | R14 380,50 |
| 25 000 | R0,91121 | R22 780,25 |
| 35 000 | R0,88291 | R30 901,85 |
| 50 000 | R0,85527 | R42 763,50 |

