
MRS25000C1005FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1005FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C1005FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1005FRP00 |
Description | RES 10M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,94100 | R29,41 |
| 25 | R2,48680 | R62,17 |
| 50 | R2,19800 | R109,90 |
| 100 | R1,95260 | R195,26 |
| 250 | R1,68176 | R420,44 |
| 500 | R1,51236 | R756,18 |
| 1 000 | R1,36835 | R1 368,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,11172 | R5 558,60 |
| 10 000 | R1,02777 | R10 277,70 |
| 15 000 | R0,98466 | R14 769,90 |
| 25 000 | R0,93588 | R23 397,00 |
| 35 000 | R0,90682 | R31 738,70 |
| 50 000 | R0,87843 | R43 921,50 |

