
MRS25000C1005FCT00 | |
|---|---|
DigiKey Part Number | BC3961CT-ND - Cut Tape (CT) BC3961TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1005FCT00 |
Description | RES 10M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1005FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,52100 | R25,21 |
| 25 | R2,12400 | R53,10 |
| 50 | R1,87860 | R93,93 |
| 100 | R1,66530 | R166,53 |
| 250 | R1,43172 | R357,93 |
| 500 | R1,28550 | R642,75 |
| 1 000 | R1,16116 | R1 161,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,93975 | R4 698,75 |
| 10 000 | R0,86731 | R8 673,10 |
| 15 000 | R0,83010 | R12 451,50 |
| 25 000 | R0,78801 | R19 700,25 |
| 35 000 | R0,76293 | R26 702,55 |
| 50 000 | R0,73842 | R36 921,00 |

