10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1005FC100

DigiKey Part Number
56-MRS25000C1005FC100CT-ND - Cut Tape (CT)
56-MRS25000C1005FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1005FC100
Description
RES 10M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,94000R12,94
10R8,33500R83,35
25R7,09800R177,45
50R6,32840R316,42
100R5,66970R566,97
250R4,94844R1 237,11
500R4,49708R2 248,54
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R4,11312R4 113,12
2 000R3,78687R7 573,74
3 000R3,61930R10 857,90
5 000R3,42973R17 148,65
7 000R3,31677R23 217,39
10 000R3,20641R32 064,10
Manufacturers Standard Package