100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1000FC100

DigiKey Part Number
BC3952CT-ND - Cut Tape (CT)
BC3952TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1000FC100
Description
RES 100 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1000FC100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,93000R11,93
10R7,71300R77,13
25R6,56720R164,18
50R5,84780R292,39
100R5,23440R523,44
250R4,56464R1 141,16
500R4,14454R2 072,27
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,78762R3 787,62
2 000R3,48431R6 968,62
3 000R3,32848R9 985,44
5 000R3,15223R15 761,15
7 000R3,04719R21 330,33
10 000R2,94455R29 445,50
Manufacturers Standard Package