
MRS16000C2701FCT00 | |
|---|---|
DigiKey Part Number | BC4553CT-ND - Cut Tape (CT) BC4553TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C2701FCT00 |
Description | RES 2.7K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C2701FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,18500 | R21,85 |
| 25 | R1,84160 | R46,04 |
| 50 | R1,62320 | R81,16 |
| 100 | R1,43840 | R143,84 |
| 250 | R1,23408 | R308,52 |
| 500 | R1,10672 | R553,36 |
| 1 000 | R0,99833 | R998,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,80501 | R4 025,05 |
| 10 000 | R0,74181 | R7 418,10 |
| 15 000 | R0,70934 | R10 640,10 |
| 25 000 | R0,67260 | R16 815,00 |
| 35 000 | R0,65072 | R22 775,20 |
| 50 000 | R0,62933 | R31 466,50 |

