
MRS16000C2202FC100 | |
|---|---|
DigiKey Part Number | BC4550CT-ND - Cut Tape (CT) BC4550TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C2202FC100 |
Description | RES 22K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R7,05800 | R70,58 |
| 25 | R6,00920 | R150,23 |
| 50 | R5,34700 | R267,35 |
| 100 | R4,78240 | R478,24 |
| 250 | R4,16604 | R1 041,51 |
| 500 | R3,77922 | R1 889,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,45037 | R3 450,37 |
| 2 000 | R3,17109 | R6 342,18 |
| 3 000 | R3,02763 | R9 082,89 |
| 5 000 | R2,86528 | R14 326,40 |
| 7 000 | R2,76856 | R19 379,92 |
| 10 000 | R2,67402 | R26 740,20 |

