
MRS16000C2201FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C2201FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C2201FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C2201FRP00 |
Description | RES 2.2K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,50400 | R25,04 |
| 25 | R2,11720 | R52,93 |
| 50 | R1,86860 | R93,43 |
| 100 | R1,65520 | R165,52 |
| 250 | R1,42364 | R355,91 |
| 500 | R1,27844 | R639,22 |
| 1 000 | R1,15477 | R1 154,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,93440 | R4 672,00 |
| 10 000 | R0,86231 | R8 623,10 |
| 15 000 | R0,82530 | R12 379,50 |
| 25 000 | R0,78342 | R19 585,50 |
| 35 000 | R0,75847 | R26 546,45 |
| 50 000 | R0,73409 | R36 704,50 |

