
MKT1817247254W | |
|---|---|
DigiKey Part Number | 56-MKT1817247254WTR-ND - Tape & Reel (TR) 56-MKT1817247254WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKT1817247254W |
Description | CAP FILM 4700PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,84700 | R98,47 |
| 50 | R7,61900 | R380,95 |
| 100 | R6,93330 | R693,33 |
| 500 | R5,77654 | R2 888,27 |
| 1 000 | R5,41862 | R5 418,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,99186 | R12 479,65 |
| 5 000 | R4,76632 | R23 831,60 |
| 7 500 | R4,65330 | R34 899,75 |
| 12 500 | R4,52807 | R56 600,87 |
| 17 500 | R4,45486 | R77 960,05 |
| 25 000 | R4,38439 | R109 609,75 |

