
MKT1813347635G | |
|---|---|
DigiKey Part Number | 56-MKT1813347635GCT-ND - Cut Tape (CT) 56-MKT1813347635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813347635G |
Description | CAP FILM 0.047UF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" Dia x 0.748" L (7.50mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,28000 | R34,28 |
| 10 | R23,10600 | R231,06 |
| 50 | R18,68600 | R934,30 |
| 100 | R17,31990 | R1 731,99 |
| 500 | R15,01134 | R7 505,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | R13,67884 | R23 937,97 |
| 3 500 | R13,18072 | R46 132,52 |
| 5 250 | R12,93114 | R67 888,49 |
| 8 750 | R12,65445 | R110 726,44 |
| 12 250 | R12,49264 | R153 034,84 |

