Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383482040JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383482040JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383482040JKP2T0 |
Description | CAP FILM 0.82UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238311824 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311824-ND | R105,59880 | Parametric Equivalent |
| BFC238314824 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314824-ND | R103,68424 | Parametric Equivalent |
| MKP383482040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383482040JKM2T0-ND | R37,43400 | Parametric Equivalent |
| MKP385482063JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385482063JKI2B0-ND | R37,03344 | Parametric Equivalent |
| MKP385482063JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385482063JKM2T0-ND | R37,92480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R37,43400 | R3 743,40 |






