
MBB0207VC2203FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC2203FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC2203FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC2203FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,54600 | R15,46 |
| 25 | R1,43160 | R35,79 |
| 50 | R1,35440 | R67,72 |
| 100 | R1,27710 | R127,71 |
| 250 | R1,18568 | R296,42 |
| 500 | R1,12218 | R561,09 |
| 1 000 | R1,06403 | R1 064,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,94969 | R4 748,45 |
| 10 000 | R0,90886 | R9 088,60 |
| 15 000 | R0,88716 | R13 307,40 |
| 25 000 | R0,86199 | R21 549,75 |
| 35 000 | R0,84666 | R29 633,10 |
| 50 000 | R0,83143 | R41 571,50 |

