New at DigiKey
10 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207VC1002FCT00

DigiKey Part Number
56-MBB0207VC1002FCT00CT-ND - Cut Tape (CT)
56-MBB0207VC1002FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207VC1002FCT00
Description
MBB/SMA 0207-50 1% CECC 06 CT 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 580
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,36100R13,61
25R1,25680R31,42
50R1,18640R59,32
100R1,12080R112,08
250R1,03984R259,96
500R0,98438R492,19
1 000R0,93346R933,46
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,89138R4 456,90
10 000R0,85306R8 530,60
15 000R0,83269R12 490,35
25 000R0,80906R20 226,50
35 000R0,79467R27 813,45
50 000R0,78037R39 018,50
60 000R0,77344R46 406,40
120 000R0,74920R89 904,00
125 000R0,74788R93 485,00
Manufacturers Standard Package