
MBB02070C7500FCT00 | |
|---|---|
DigiKey Part Number | BC3881CT-ND - Cut Tape (CT) BC3881TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C7500FCT00 |
Description | RES 750 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,41200 | R14,12 |
| 25 | R1,30400 | R32,60 |
| 50 | R1,23340 | R61,67 |
| 100 | R1,16450 | R116,45 |
| 250 | R1,08016 | R270,04 |
| 500 | R1,02202 | R511,01 |
| 1 000 | R0,96875 | R968,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,86410 | R4 320,50 |
| 10 000 | R0,82666 | R8 266,60 |
| 15 000 | R0,80674 | R12 101,10 |
| 25 000 | R0,78363 | R19 590,75 |
| 35 000 | R0,76956 | R26 934,60 |
| 50 000 | R0,75557 | R37 778,50 |

