61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6199FCT00

DigiKey Part Number
BC4488CT-ND - Cut Tape (CT)
BC4488TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6199FCT00
Description
RES 61.9 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,35300R23,53
25R1,98280R49,57
50R1,75100R87,55
100R1,55270R155,27
250R1,33356R333,39
500R1,19644R598,22
1 000R1,08016R1 080,16
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,87267R4 363,35
10 000R0,80481R8 048,10
15 000R0,76995R11 549,25
25 000R0,73051R18 262,75
35 000R0,70701R24 745,35
50 000R0,68405R34 202,50
Manufacturers Standard Package