
MBB02070C5760FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C5760FC100CT-ND - Cut Tape (CT) 56-MBB02070C5760FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5760FC100 |
Description | RES 576 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R4,92400 | R49,24 |
| 25 | R4,56400 | R114,10 |
| 50 | R4,31200 | R215,60 |
| 100 | R4,07500 | R407,50 |
| 250 | R3,79032 | R947,58 |
| 500 | R3,59672 | R1 798,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,42180 | R3 421,80 |
| 2 000 | R3,26460 | R6 529,20 |
| 3 000 | R3,18066 | R9 541,98 |
| 5 000 | R3,08293 | R15 414,65 |
| 7 000 | R3,02318 | R21 162,26 |
| 10 000 | R2,96374 | R29 637,40 |

