
MBB02070C4704FCT00 | |
|---|---|
DigiKey Part Number | BC3798CT-ND - Cut Tape (CT) BC3798TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4704FCT00 |
Description | RES 4.7M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,54600 | R15,46 |
| 25 | R1,42480 | R35,62 |
| 50 | R1,34760 | R67,38 |
| 100 | R1,27370 | R127,37 |
| 250 | R1,18232 | R295,58 |
| 500 | R1,11882 | R559,41 |
| 1 000 | R1,06084 | R1 060,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,94684 | R4 734,20 |
| 10 000 | R0,90614 | R9 061,40 |
| 15 000 | R0,88450 | R13 267,50 |
| 25 000 | R0,85938 | R21 484,50 |
| 35 000 | R0,84409 | R29 543,15 |
| 50 000 | R0,82891 | R41 445,50 |

