MBB02070C4531FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R3,10639
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R1,04302
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,73118
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R3,06975
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R2,89718
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,82625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,27843
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R6,94627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R5,14417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R8,88730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 370
Unit Price: R11,43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R55,78420
Datasheet
4.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4531FCT00

DigiKey Part Number
MBB02070C4531FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4531FCT00
Description
RES 4.53K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,71034R3 551,70
Manufacturers Standard Package