332 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3320FC100

DigiKey Part Number
BC3753CT-ND - Cut Tape (CT)
BC3753TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3320FC100
Description
RES 332 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 377
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,88000R5,88
10R4,92400R49,24
25R4,56400R114,10
50R4,31200R215,60
100R4,07500R407,50
250R3,79032R947,58
500R3,59672R1 798,36
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,42180R3 421,80
2 000R3,26460R6 529,20
3 000R3,18066R9 541,98
5 000R3,08293R15 414,65
7 000R3,02318R21 162,26
10 000R2,96374R29 637,40
Manufacturers Standard Package