33 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3302FCT00

DigiKey Part Number
BC3745CT-ND - Cut Tape (CT)
BC3745TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3302FCT00
Description
RES 33K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 742
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,41200R14,12
25R1,30400R32,60
50R1,23340R61,67
100R1,16450R116,45
250R1,08016R270,04
500R1,02202R511,01
1 000R0,96875R968,75
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,86410R4 320,50
10 000R0,82666R8 266,60
15 000R0,80674R12 101,10
25 000R0,78363R19 590,75
35 000R0,76956R26 934,60
50 000R0,75557R37 778,50
Manufacturers Standard Package