
MBB02070C3000FCT00 | |
|---|---|
DigiKey Part Number | BC4460CT-ND - Cut Tape (CT) BC4460TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3000FCT00 |
Description | RES 300 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,35300 | R23,53 |
| 25 | R1,98280 | R49,57 |
| 50 | R1,75100 | R87,55 |
| 100 | R1,55270 | R155,27 |
| 250 | R1,33356 | R333,39 |
| 500 | R1,19644 | R598,22 |
| 1 000 | R1,08016 | R1 080,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,87267 | R4 363,35 |
| 10 000 | R0,80481 | R8 048,10 |
| 15 000 | R0,76995 | R11 549,25 |
| 25 000 | R0,73051 | R18 262,75 |
| 35 000 | R0,70701 | R24 745,35 |
| 50 000 | R0,68405 | R34 202,50 |

