2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2431FC100

DigiKey Part Number
BC4457CT-ND - Cut Tape (CT)
BC4457TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2431FC100
Description
RES 2.43K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,92000R10,92
10R7,09100R70,91
25R6,03600R150,90
50R5,37060R268,53
100R4,80590R480,59
250R4,18556R1 046,39
500R3,79736R1 898,68
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,46717R3 467,17
2 000R3,18671R6 373,42
3 000R3,04259R9 127,77
5 000R2,87960R14 398,00
7 000R2,78243R19 477,01
10 000R2,68750R26 875,00
Manufacturers Standard Package