
MBB02070C2204FC100 | |
|---|---|
DigiKey Part Number | BC3673CT-ND - Cut Tape (CT) BC3673TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2204FC100 |
Description | RES 2.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R5,39400 | R53,94 |
| 25 | R5,00080 | R125,02 |
| 50 | R4,72200 | R236,10 |
| 100 | R4,46310 | R446,31 |
| 250 | R4,15260 | R1 038,15 |
| 500 | R3,94154 | R1 970,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,75065 | R3 750,65 |
| 2 000 | R3,57959 | R7 159,18 |
| 3 000 | R3,48823 | R10 464,69 |
| 5 000 | R3,38191 | R16 909,55 |
| 7 000 | R3,31699 | R23 218,93 |
| 10 000 | R3,25235 | R32 523,50 |

