
MBB02070C2000FRP00 | |
|---|---|
DigiKey Part Number | BC200ZTR-ND - Tape & Reel (TR) BC200ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2000FRP00 |
Description | RES 200 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,51200 | R15,12 |
| 25 | R1,41160 | R35,29 |
| 50 | R1,33420 | R66,71 |
| 100 | R1,25860 | R125,86 |
| 250 | R1,16820 | R292,05 |
| 500 | R1,10536 | R552,68 |
| 1 000 | R1,04823 | R1 048,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,93545 | R4 677,25 |
| 10 000 | R0,89518 | R8 951,80 |
| 15 000 | R0,87379 | R13 106,85 |
| 25 000 | R0,84895 | R21 223,75 |
| 35 000 | R0,83382 | R29 183,70 |
| 50 000 | R0,81880 | R40 940,00 |

