
MBB02070C1804FCT00 | |
|---|---|
DigiKey Part Number | BC4453CT-ND - Cut Tape (CT) BC4453TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1804FCT00 |
Description | RES 1.8M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,55400 | R25,54 |
| 25 | R2,15080 | R53,77 |
| 50 | R1,89880 | R94,94 |
| 100 | R1,68210 | R168,21 |
| 250 | R1,44716 | R361,79 |
| 500 | R1,29962 | R649,81 |
| 1 000 | R1,17410 | R1 174,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,95040 | R4 752,00 |
| 10 000 | R0,87725 | R8 772,50 |
| 15 000 | R0,83968 | R12 595,20 |
| 25 000 | R0,79718 | R19 929,50 |
| 35 000 | R0,77185 | R27 014,75 |
| 50 000 | R0,74710 | R37 355,00 |

