
MBB02070C1308FCT00 | |
|---|---|
DigiKey Part Number | BC3611CT-ND - Cut Tape (CT) BC3611TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1308FCT00 |
Description | RES 1.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,56300 | R15,63 |
| 25 | R1,45200 | R36,30 |
| 50 | R1,36780 | R68,39 |
| 100 | R1,29220 | R129,22 |
| 250 | R1,19980 | R299,95 |
| 500 | R1,13562 | R567,81 |
| 1 000 | R1,07663 | R1 076,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,96105 | R4 805,25 |
| 10 000 | R0,91980 | R9 198,00 |
| 15 000 | R0,89787 | R13 468,05 |
| 25 000 | R0,87242 | R21 810,50 |
| 35 000 | R0,85691 | R29 991,85 |
| 50 000 | R0,84152 | R42 076,00 |

